Part Details for YC124-FR-1356R2L by YAGEO Corporation
Overview of YC124-FR-1356R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-FR-1356R2L
YC124-FR-1356R2L CAD Models
YC124-FR-1356R2L Part Data Attributes
|
YC124-FR-1356R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-1356R2L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 56.2 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56.2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56.2 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-1356R2L
This table gives cross-reference parts and alternative options found for YC124-FR-1356R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-1356R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KLBK56R2F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1356R2L vs CN1E4KLBK56R2F |
CN1E4KTTD56R2F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1356R2L vs CN1E4KTTD56R2F |
CN1E4KLTDD56R2F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1356R2L vs CN1E4KLTDD56R2F |
741X08356R2FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 56.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-1356R2L vs 741X08356R2FP |
RTA02-4D56R2FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-FR-1356R2L vs RTA02-4D56R2FTH |
YC124-FR-1356R2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1356R2L vs YC124-FR-1356R2 |
CN1E4KTTDD56R2F | Array/Network Resistor, Isolated, 0.063W, 56.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1356R2L vs CN1E4KTTDD56R2F |
YC124-FR-0756R2L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-1356R2L vs YC124-FR-0756R2L |
CN1E4KRTTD56R2F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1356R2L vs CN1E4KRTTD56R2F |
CN1E4KTTP56R2F | Array/Network Resistor, Isolated, 0.063W, 56.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1356R2L vs CN1E4KTTP56R2F |