Part Details for YC124-FR-1326K7L by YAGEO Corporation
Overview of YC124-FR-1326K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-FR-1326K7L
YC124-FR-1326K7L CAD Models
YC124-FR-1326K7L Part Data Attributes
|
YC124-FR-1326K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-1326K7L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 26700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 26700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 26700 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-1326K7L
This table gives cross-reference parts and alternative options found for YC124-FR-1326K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-1326K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-FR-1026K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-1326K7L vs YC124-FR-1026K7L |
YC124-FR-1326K7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 26700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1326K7L vs YC124-FR-1326K7 |
CN1E4KTTD2672F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1326K7L vs CN1E4KTTD2672F |
741X0832672FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-1326K7L vs 741X0832672FP |
CN1E4KLTDD2672F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 26700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1326K7L vs CN1E4KLTDD2672F |
YC124-FR-0726K7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 26700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1326K7L vs YC124-FR-0726K7 |
YC124-FR-1026K7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 26700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1326K7L vs YC124-FR-1026K7 |
CN1E4KTTDD2672F | Array/Network Resistor, Isolated, 0.063W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1326K7L vs CN1E4KTTDD2672F |
CN1E4KTTP2672F | Array/Network Resistor, Isolated, 0.063W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1326K7L vs CN1E4KTTP2672F |
CN1E4KLTP2672F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 26700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1326K7L vs CN1E4KLTP2672F |