Part Details for YC124-FR-1093R1L by YAGEO Corporation
Overview of YC124-FR-1093R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-FR-1093R1L
YC124-FR-1093R1L CAD Models
YC124-FR-1093R1L Part Data Attributes
|
YC124-FR-1093R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-1093R1L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 93.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 93.1 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-1093R1L
This table gives cross-reference parts and alternative options found for YC124-FR-1093R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-1093R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X08393R1F | RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP | CTS Corporation | YC124-FR-1093R1L vs 741X08393R1F |
CN1E4KTTDD93R1F | Array/Network Resistor, Isolated, 0.063W, 93.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1093R1L vs CN1E4KTTDD93R1F |
CN1E4KRTTD93R1F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 93.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1093R1L vs CN1E4KRTTD93R1F |
CN1E4KLTP93R1F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 93.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1093R1L vs CN1E4KLTP93R1F |
YC124-FR-0793R1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 93.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1093R1L vs YC124-FR-0793R1 |
YC124-FR-0793R1L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 93.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-1093R1L vs YC124-FR-0793R1L |
YC124-FR-1093R1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 93.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1093R1L vs YC124-FR-1093R1 |
CN1E4KTTP93R1F | Array/Network Resistor, Isolated, 0.063W, 93.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1093R1L vs CN1E4KTTP93R1F |
RTA02-4D93R1FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 93.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-FR-1093R1L vs RTA02-4D93R1FTH |
YC124-FR-1393R1L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 93.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-1093R1L vs YC124-FR-1393R1L |