There are no models available for this part yet.
Overview of YC124-FR-10100K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-0100K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
CAD Models for YC124-FR-10100K by YAGEO Corporation
Part Data Attributes for YC124-FR-10100K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Epoxy Coated
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
100000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for YC124-FR-10100K
This table gives cross-reference parts and alternative options found for YC124-FR-10100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-10100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KLTD1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-10100K vs CN1E4KLTD1003F |
YC124-FR-07100KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-10100K vs YC124-FR-07100KL |
741X0831003FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-10100K vs 741X0831003FP |
235002321004L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-10100K vs 235002321004L |
CN1E4KTTD1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-10100K vs CN1E4KTTD1003F |
CN1E4KTTP1003F | Array/Network Resistor, Isolated, 0.063W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-10100K vs CN1E4KTTP1003F |
CN1E4KLBK1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-10100K vs CN1E4KLBK1003F |
YC124-FR-13100KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-10100K vs YC124-FR-13100KL |
CN1E4KTTDD1003F | Array/Network Resistor, Isolated, 0.063W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-10100K vs CN1E4KTTDD1003F |
CN1E4KRTTD1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-10100K vs CN1E4KRTTD1003F |