Part Details for YC124-FR-074K53L by YAGEO Corporation
Overview of YC124-FR-074K53L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-FR-074K53L
YC124-FR-074K53L CAD Models
YC124-FR-074K53L Part Data Attributes
|
YC124-FR-074K53L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-074K53L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4530ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 4530 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4530 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-074K53L
This table gives cross-reference parts and alternative options found for YC124-FR-074K53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-074K53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTP4531F | Array/Network Resistor, Isolated, 0.063W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-074K53L vs CN1E4KTTP4531F |
YC124-FR-104K53 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4530ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-074K53L vs YC124-FR-104K53 |
YC124-FR-074K53 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4530ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-074K53L vs YC124-FR-074K53 |
YC124-FR-134K53 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4530ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-074K53L vs YC124-FR-134K53 |
YC124-FR-104K53L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-074K53L vs YC124-FR-104K53L |
CN1E4KLTD4531F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-074K53L vs CN1E4KLTD4531F |
CN1E4KTTD4531F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-074K53L vs CN1E4KTTD4531F |
RTA02-4D4531FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-FR-074K53L vs RTA02-4D4531FTH |
741X0834531F | RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP | CTS Corporation | YC124-FR-074K53L vs 741X0834531F |
CN1E4KLTDD4531F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-074K53L vs CN1E4KLTDD4531F |