YC124-FR-074K12L
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE

Overview of YC124-FR-074K12L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for YC124-FR-074K12L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC124-FR-074K12L by YAGEO Corporation

YC124-FR-074K12L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
First Element Resistance
4120 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4120 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
4120 Ω
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. YC124-FR-074K12L
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
    VS

Alternate Parts for YC124-FR-074K12L

This table gives cross-reference parts and alternative options found for YC124-FR-074K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-074K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1E4KTTD4121F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KTTD4121F
YC124-FR-104K12 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-074K12L vs YC124-FR-104K12
YC124-FR-134K12L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation YC124-FR-074K12L vs YC124-FR-134K12L
YC124-FR-104K12L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation YC124-FR-074K12L vs YC124-FR-104K12L
CN1E4KTTDD4121F Array/Network Resistor, Isolated, 0.063W, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KTTDD4121F
CN1E4KTTP4121F Array/Network Resistor, Isolated, 0.063W, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KTTP4121F
741X0834121FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-074K12L vs 741X0834121FP
741X0834121F RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP CTS Corporation YC124-FR-074K12L vs 741X0834121F
CN1E4KLTP4121F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4120ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KLTP4121F
YC124-FR-134K12 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-074K12L vs YC124-FR-134K12
Part Number Description Manufacturer Compare
CN1E4KLBK4121F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4120ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KLBK4121F
CN1E4KLTP4121F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4120ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KLTP4121F
YC124-FR-104K12L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation YC124-FR-074K12L vs YC124-FR-104K12L
YC124-FR-104K12 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4120ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-074K12L vs YC124-FR-104K12
CN1E4KTTP4121F Array/Network Resistor, Isolated, 0.063W, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KTTP4121F
741X0834121F RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP CTS Corporation YC124-FR-074K12L vs 741X0834121F
CN1E4KRTTD4121F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4120ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-074K12L vs CN1E4KRTTD4121F
741X0834121FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-074K12L vs 741X0834121FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC124-FR-074K12L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC124-FR-074K12L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC124-FR-074K12L would you like to use for your alert(s)?
  • Please alert me when YC124-FR-074K12L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC124-FR-074K12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC124-FR-074K12L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC124-FR-074K12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC124-FR-074K12L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC124-FR-074K12L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: