Part Details for YC122-JR-1391R by YAGEO Corporation
Overview of YC122-JR-1391R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC122-JR-1391R
YC122-JR-1391R CAD Models
YC122-JR-1391R Part Data Attributes
|
YC122-JR-1391R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC122-JR-1391R
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 91 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC122-JR-1391R
This table gives cross-reference parts and alternative options found for YC122-JR-1391R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC122-JR-1391R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235001311919 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC122-JR-1391R vs 235001311919 |
YC122-JR-1391RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC122-JR-1391R vs YC122-JR-1391RL |
235001312919L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC122-JR-1391R vs 235001312919L |
235001311919L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC122-JR-1391R vs 235001311919L |
235001312919 | Res Net,Thick Film,91 Ohms,50WV,5% +/-Tol,-200,200ppm TC,0404 Case | YAGEO Corporation | YC122-JR-1391R vs 235001312919 |
AF122-JR-0791RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | YC122-JR-1391R vs AF122-JR-0791RL |
YC122-JR-0791R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404 | YAGEO Corporation | YC122-JR-1391R vs YC122-JR-0791R |