Datasheets
YB25WSKW01-FB by: NKK Switches

Short Body Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Green (White Filter/Diffuser); Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 3; Illumination: Non-Illuminated

Part Details for YB25WSKW01-FB by NKK Switches

Overview of YB25WSKW01-FB by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for YB25WSKW01-FB

Part # Distributor Description Stock Price Buy
DISTI # 11X1771
Newark Pb Sw, Dpdt, 3A, 125Vac, Panel, Green, Product Range:Yb Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Green, Contact Voltage Vac:250Vrohs Compliant: Yes |Nkk Switches YB25WSKW01-FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $25.4900
  • 5 $24.2100
  • 10 $22.4400
  • 25 $20.4700
  • 50 $17.7200
  • 100 $16.5400
  • 250 $15.0600
$15.0600 / $25.4900 Buy Now
DISTI # 360-3474-ND
DigiKey SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 39 Weeks Container: Tray 33
In Stock
  • 1 $16.8100
  • 10 $15.0730
  • 25 $14.4108
  • 40 $13.6653
  • 80 $13.1684
  • 230 $12.3402
  • 440 $11.4292
  • 945 $10.2500
$10.2500 / $16.8100 Buy Now
DISTI # 633-YB25WSKW01-FB
Mouser Electronics Pushbutton Switches DPDT ON-(ON) GRN SQR SILVER W/ PANEL SEAL RoHS: Compliant 0
  • 1 $16.0000
  • 10 $15.0600
  • 25 $13.6700
  • 50 $13.6600
  • 100 $13.1500
$13.1500 / $16.0000 Order Now
DISTI # 70367619
RS Switch, P/B, Sealed, DPDT, ON-(ON),Square, Non-Illum, Clear/Wht Cap,3A,125VAC,.110"QC | NKK Switches YB25WSKW01-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 7
  • 1 $16.9800
  • 5 $15.6200
  • 10 $14.4300
  • 50 $13.0700
$13.0700 / $16.9800 Buy Now
DISTI # YB25WSKW01-FB
TTI Pushbutton Switches DPDT ON-(ON) GRN SQR SILVER W/ PANEL SEAL Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 4
In Stock
  • 1 $15.8500
  • 5 $15.5400
  • 10 $14.5900
  • 25 $14.3100
  • 40 $13.8500
  • 80 $13.3200
  • 100 $13.0600
$13.0600 / $15.8500 Buy Now

Part Details for YB25WSKW01-FB

YB25WSKW01-FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YB25WSKW01-FB Part Data Attributes

YB25WSKW01-FB NKK Switches
Buy Now Datasheet
Compare Parts:
YB25WSKW01-FB NKK Switches Short Body Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Green (White Filter/Diffuser); Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 3; Illumination: Non-Illuminated
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Length 0.327 inch
Actuator Travel 3 mm
Actuator Type SQUARE BUTTON TYPE
Additional Feature APPROVALS: CSA; UL, SEALING: SPLASH PROOF
Body Color BLACK
Body Height 17 mm
Body Length or Diameter 16 mm
Bushing Diameter 0.629 inch
Bushing Length 0.37 inch
Bushing Type M16P1
Center Contact Material SILVER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 3 A
Contact (DC) Max Rating R Load 3A@30VDC
Contact Function ON-(ON)
Contact Resistance 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 100000 Cycle(s)
End Contact Material SILVER ALLOY
End Contact Plating SILVER
Housing Material GLASS FILLED POLYAMIDE
Illumination NON-ILLUMINATED
Insulation Resistance 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
Mounting Feature PANEL MOUNT
Operating Force-Max 2.94 N
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Sealing EPOXY TERMINAL SEALED; IP65; MOISTURE PROOF
Solderability HAND
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPDT
Switch Type PUSHBUTTON SWITCH
Terminal Length 0.288 inch
Terminal Material PHOSPHOR BRONZE
Termination Type SOLDER/QUICK CONNECT

YB25WSKW01-FB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YB25WSKW01-FB by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YB25WSKW01-FB by NKK Switches

Select Manufacturer
Which Manufacturer of YB25WSKW01-FB would you like to use for your alert(s)?
  • Please alert me when YB25WSKW01-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YB25WSKW01-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YB25WSKW01-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YB25WSKW01-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YB25WSKW01-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YB25WSKW01-FB by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: