Part Details for YAZV25TC38FX by Amphenol FCi
Overview of YAZV25TC38FX by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YAZV25TC38FX
YAZV25TC38FX CAD Models
YAZV25TC38FX Part Data Attributes
|
YAZV25TC38FX
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YAZV25TC38FX
Amphenol FCi
Wire Terminal, 50mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |