Part Details for YAV25-TC12-FXB by Hubbell Wiring Device-Kellems
Overview of YAV25-TC12-FXB by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for YAV25-TC12-FXB
YAV25-TC12-FXB CAD Models
YAV25-TC12-FXB Part Data Attributes
|
YAV25-TC12-FXB
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
YAV25-TC12-FXB
Hubbell Wiring Device-Kellems
Ring Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |