Part Details for YACT26MG35SBC00100 by TE Connectivity
Overview of YACT26MG35SBC00100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26MG35SBC00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26MG35SBC00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 79 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YACT26MG35SBC00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT26MG35SBC00100
YACT26MG35SBC00100 CAD Models
YACT26MG35SBC00100 Part Data Attributes
|
YACT26MG35SBC00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26MG35SBC00100
TE Connectivity
MIL Series Connector, 79 Contact(s), Composite, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT26MG35SBC00100
This table gives cross-reference parts and alternative options found for YACT26MG35SBC00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26MG35SBC00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JG35SBC00100 | MIL Series Connector, 79 Contact(s), Composite, Female, Plug | TE Connectivity | YACT26MG35SBC00100 vs YACT26JG35SBC00100 |
YACT26MG35JBC00100 | MIL Series Connector, 79 Contact(s), Composite, Female, Plug | TE Connectivity | YACT26MG35SBC00100 vs YACT26MG35JBC00100 |