Datasheets
YACT26JE08JN000000 by: TE Connectivity

MIL Series Connector

Part Details for YACT26JE08JN000000 by TE Connectivity

Overview of YACT26JE08JN000000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YACT26JE08JN000000

Part # Distributor Description Stock Price Buy
DISTI # YACT26JE08JN000000-ND
DigiKey STRAIGHT PLUG Min Qty: 50 Lead time: 26 Weeks Container: Bag Temporarily Out of Stock
  • 50 $248.2220
$248.2220 Buy Now
DISTI # YACT26JE08JN000000
Avnet Americas Circular Connector MIL-DTL-38999 Plug 8 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YACT26JE08JN000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $271.1348
  • 60 $263.4972
  • 110 $255.8596
  • 250 $248.2220
  • 500 $240.5844
  • 2,500 $232.9468
  • 5,000 $225.3092
$225.3092 / $271.1348 Buy Now
DISTI # 571-ACT26JE08JN00000
Mouser Electronics Circular MIL Spec Connector STRAIGHT PLUG 0
  • 50 $256.4600
$256.4600 Order Now
DISTI # DCHYACT26JE08JN000000
Heilind Electronics STRAIGHT PLUG Americas - 0 in Stock
Buy Now
Onlinecomponents.com STRAIGHT PLUG 0
  • 13 $660.9500
  • 25 $362.7900
  • 38 $246.2100
  • 50 $241.2900
$241.2900 / $660.9500 Buy Now
DISTI # DCHYACT26JE08JN000000
Interstate Connecting Components STRAIGHT PLUG 0
Buy Now
Master Electronics STRAIGHT PLUG 0
  • 13 $660.9500
  • 25 $362.7900
  • 38 $246.2100
  • 50 $241.2900
$241.2900 / $660.9500 Buy Now

Part Details for YACT26JE08JN000000

YACT26JE08JN000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT26JE08JN000000 Part Data Attributes

YACT26JE08JN000000 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT26JE08JN000000 TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size E
Terminal Pitch 0.06 mm
Total Number of Contacts 8
Unique Insert Number E08
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Alternate Parts for YACT26JE08JN000000

This table gives cross-reference parts and alternative options found for YACT26JE08JN000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JE08JN000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YACT26ME08SN000000 MIL Series Connector TE Connectivity YACT26JE08JN000000 vs YACT26ME08SN000000
YDTS26G17-08SN0000 MIL Series Connector TE Connectivity YACT26JE08JN000000 vs YDTS26G17-08SN0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT26JE08JN000000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT26JE08JN000000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT26JE08JN000000 would you like to use for your alert(s)?
  • Please alert me when YACT26JE08JN000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT26JE08JN000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT26JE08JN000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT26JE08JN000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT26JE08JN000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT26JE08JN000000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: