Part Details for YACT24MH53PNC00100 by TE Connectivity
Overview of YACT24MH53PNC00100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24MH53PNC00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24MH53PNC00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 53 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YACT24MH53PNC00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT24MH53PNC00100
YACT24MH53PNC00100 CAD Models
YACT24MH53PNC00100 Part Data Attributes
|
YACT24MH53PNC00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24MH53PNC00100
TE Connectivity
MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
Unique Insert Number | H53 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT24MH53PNC00100
This table gives cross-reference parts and alternative options found for YACT24MH53PNC00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MH53PNC00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324ZH53PN-LC | MIL Series Connector, | Aero-Electric Connector Inc | YACT24MH53PNC00100 vs AE324ZH53PN-LC |
D38999/24WH53HN-L/C | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24MH53PNC00100 vs D38999/24WH53HN-L/C |
D38999/24FH53PN-LC | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | YACT24MH53PNC00100 vs D38999/24FH53PN-LC |
D38999/24JH53PN-L/C | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24MH53PNC00100 vs D38999/24JH53PN-L/C |
D38999/24WH53PN-L/C | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24MH53PNC00100 vs D38999/24WH53PN-L/C |
D38999/24ZH53HN-LC | MIL Series Connector, | Amphenol Corporation | YACT24MH53PNC00100 vs D38999/24ZH53HN-LC |
D38999/24MH53HN-LC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | YACT24MH53PNC00100 vs D38999/24MH53HN-LC |
TVS07RB-23-53PN-LC | MIL Series Connector, 53 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | YACT24MH53PNC00100 vs TVS07RB-23-53PN-LC |
YACT24JH53HNC00100 | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24MH53PNC00100 vs YACT24JH53HNC00100 |
D38999/24MH53PN-LC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | YACT24MH53PNC00100 vs D38999/24MH53PN-LC |