Part Details for YACT24ME26HB000000 by TE Connectivity
Overview of YACT24ME26HB000000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24ME26HB000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24ME26HB000000-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$281.4110 | Buy Now |
DISTI #
YACT24ME26HB000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 26 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YACT24ME26HB000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-YACT24ME26HB
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$287.8900 | Order Now |
Part Details for YACT24ME26HB000000
YACT24ME26HB000000 CAD Models
YACT24ME26HB000000 Part Data Attributes
|
YACT24ME26HB000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24ME26HB000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT24ME26HB000000
This table gives cross-reference parts and alternative options found for YACT24ME26HB000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24ME26HB000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24F17-26PB0000 | MIL Series Connector | TE Connectivity | YACT24ME26HB000000 vs YDTS24F17-26PB0000 |
YDTS24H17-26PB0000 | MIL Series Connector | TE Connectivity | YACT24ME26HB000000 vs YDTS24H17-26PB0000 |
YDTS24Z17-26PB0000 | MIL Series Connector | TE Connectivity | YACT24ME26HB000000 vs YDTS24Z17-26PB0000 |
YDTS24T17-26PB0000 | MIL Series Connector | TE Connectivity | YACT24ME26HB000000 vs YDTS24T17-26PB0000 |
YACT24JE26PB000000 | MIL Series Connector | TE Connectivity | YACT24ME26HB000000 vs YACT24JE26PB000000 |