Part Details for YACT24JF32HN-61490 by TE Connectivity
Overview of YACT24JF32HN-61490 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24JF32HN-61490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24JF32HN-61490-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.0530 | Buy Now |
DISTI #
YACT24JF32HN-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 32 Position Pin Contact Jam Nut - Bulk (Alt: YACT24JF32HN-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT24JF32HN61490
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE | 0 |
|
$55.9000 / $59.1700 | Order Now |
Part Details for YACT24JF32HN-61490
YACT24JF32HN-61490 CAD Models
YACT24JF32HN-61490 Part Data Attributes
|
YACT24JF32HN-61490
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24JF32HN-61490
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 32 | |
Unique Insert Number | F32 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YACT24JF32HN-61490
This table gives cross-reference parts and alternative options found for YACT24JF32HN-61490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JF32HN-61490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L19-32HN-6149 | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs DTS24L19-32HN-6149 |
DTS24F19-32HN-6149 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs DTS24F19-32HN-6149 |
DTS24T19-32PN-6149 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs DTS24T19-32PN-6149 |
DTS24T19-32HN-6149 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs DTS24T19-32HN-6149 |
DTS24S19-32PN-6149 | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs DTS24S19-32PN-6149 |
YACT24JF32PN-61490 | MIL Series Connector | TE Connectivity | YACT24JF32HN-61490 vs YACT24JF32PN-61490 |
ACT24JF32HN-6149 | MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs ACT24JF32HN-6149 |
DTS24Z19-32PN-6149 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs DTS24Z19-32PN-6149 |
ACT24MF32PN-6149 | MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JF32HN-61490 vs ACT24MF32PN-6149 |
YDTS24T19-32PN6149 | MIL Series Connector | TE Connectivity | YACT24JF32HN-61490 vs YDTS24T19-32PN6149 |