Part Details for YACT24JE08SEV00100 by TE Connectivity
Overview of YACT24JE08SEV00100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24JE08SEV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24JE08SEV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YACT24JE08SEV00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YACT24JE08SEV00100
YACT24JE08SEV00100 CAD Models
YACT24JE08SEV00100 Part Data Attributes
|
YACT24JE08SEV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24JE08SEV00100
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 1250 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YACT24JE08SEV00100
This table gives cross-reference parts and alternative options found for YACT24JE08SEV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JE08SEV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24JE08SE[V001] | MIL Series Connector | TE Connectivity | YACT24JE08SEV00100 vs ACT24JE08SE[V001] |
ACT24ME08JE[V001] | MIL Series Connector | TE Connectivity | YACT24JE08SEV00100 vs ACT24ME08JE[V001] |
YACT24ME08SEV00100 | MIL Series Connector | TE Connectivity | YACT24JE08SEV00100 vs YACT24ME08SEV00100 |
ACT24ME08SE[V001] | MIL Series Connector | TE Connectivity | YACT24JE08SEV00100 vs ACT24ME08SE[V001] |
YDTS24F17-08JEV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YACT24JE08SEV00100 vs YDTS24F17-08JEV001 |
YDTS24Z17-08SEV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YACT24JE08SEV00100 vs YDTS24Z17-08SEV001 |
YDTS24F17-08SEV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YACT24JE08SEV00100 vs YDTS24F17-08SEV001 |
YDTS24T17-08JEV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YACT24JE08SEV00100 vs YDTS24T17-08JEV001 |