Part Details for YACT24JD19SA-61490 by TE Connectivity
Overview of YACT24JD19SA-61490 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24JD19SA-61490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24JD19SA-61490-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.1500 | Buy Now |
DISTI #
YACT24JD19SA-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 19 Position Socket Contact Jam Nut - Bulk (Alt: YACT24JD19SA-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT24JD19SA61490
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE | 0 |
|
$48.6300 / $51.4700 | Order Now |
Part Details for YACT24JD19SA-61490
YACT24JD19SA-61490 CAD Models
YACT24JD19SA-61490 Part Data Attributes
|
YACT24JD19SA-61490
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24JD19SA-61490
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YACT24JD19SA-61490
This table gives cross-reference parts and alternative options found for YACT24JD19SA-61490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JD19SA-61490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS24K15-19SA-6149 | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | YACT24JD19SA-61490 vs DTS24K15-19SA-6149 |
DTS24S15-19JA-6149 | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | YACT24JD19SA-61490 vs DTS24S15-19JA-6149 |
YDTS24T15-19SA6149 | TE Connectivity | Check for Price | MIL Series Connector | YACT24JD19SA-61490 vs YDTS24T15-19SA6149 |
DTS24T15-19JA-6149 | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | YACT24JD19SA-61490 vs DTS24T15-19JA-6149 |
YDTS24F15-19SA6149 | TE Connectivity | Check for Price | 19 Contact(s), Aluminum Alloy, Female, Receptacle | YACT24JD19SA-61490 vs YDTS24F15-19SA6149 |
YDTS24G15-19SA6149 | TE Connectivity | Check for Price | MIL Series Connector | YACT24JD19SA-61490 vs YDTS24G15-19SA6149 |
DTS24W15-19JA-6149 | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | YACT24JD19SA-61490 vs DTS24W15-19JA-6149 |
YDTS24W15-19SA6149 | TE Connectivity | Check for Price | MIL Series Connector | YACT24JD19SA-61490 vs YDTS24W15-19SA6149 |
YDTS24Z15-19SA6149 | TE Connectivity | Check for Price | MIL Series Connector | YACT24JD19SA-61490 vs YDTS24Z15-19SA6149 |
DTS24T15-19SA-6149 | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | YACT24JD19SA-61490 vs DTS24T15-19SA-6149 |