Datasheets
YACT20MJ61PAV00100 by: TE Connectivity

MIL Series Connector, 61 Contact(s), Composite, Male, Receptacle

Part Details for YACT20MJ61PAV00100 by TE Connectivity

Overview of YACT20MJ61PAV00100 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for YACT20MJ61PAV00100

Part # Distributor Description Stock Price Buy
DISTI # YACT20MJ61PAV00100-ND
DigiKey SQUARE FLANGE RECEPTACLE Min Qty: 50 Lead time: 20 Weeks Container: Bag Temporarily Out of Stock
  • 50 $240.4220
$240.4220 Buy Now
DISTI # YACT20MJ61PAV00100
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 61 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20MJ61PAV00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # DCHYACT20MJ61PAV00100
Heilind Electronics SQUARE FLANGE RECEPTACLE Americas - 0 in Stock
Buy Now
DISTI # DCHYACT20MJ61PAV00100
Interstate Connecting Components SQUARE FLANGE RECEPTACLE 0
Buy Now

Part Details for YACT20MJ61PAV00100

YACT20MJ61PAV00100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT20MJ61PAV00100 Part Data Attributes

YACT20MJ61PAV00100 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT20MJ61PAV00100 TE Connectivity MIL Series Connector, 61 Contact(s), Composite, Male, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 17 Weeks, 5 Days
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 61
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size 25
Total Number of Contacts 61
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT20MJ61PAV00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT20MJ61PAV00100 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT20MJ61PAV00100 would you like to use for your alert(s)?
  • Please alert me when YACT20MJ61PAV00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT20MJ61PAV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT20MJ61PAV00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT20MJ61PAV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT20MJ61PAV00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT20MJ61PAV00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: