Part Details for YA34L-TC58-FX by Amphenol FCi
Overview of YA34L-TC58-FX by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns |
Part Details for YA34L-TC58-FX
YA34L-TC58-FX CAD Models
YA34L-TC58-FX Part Data Attributes
|
YA34L-TC58-FX
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YA34L-TC58-FX
Amphenol FCi
Wire Terminal, 240mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 240 mm2 | |
Wire Gauge | 373.7 AWG |