Part Details for YA29LTC78-90 by Amphenol Communications Solutions
Overview of YA29LTC78-90 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Part Details for YA29LTC78-90
YA29LTC78-90 CAD Models
YA29LTC78-90 Part Data Attributes
|
YA29LTC78-90
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
YA29LTC78-90
Amphenol Communications Solutions
Ring Terminal, 0.16mm2,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 0.16 mm2 | |
Wire Gauge | 250 AWG |
Alternate Parts for YA29LTC78-90
This table gives cross-reference parts and alternative options found for YA29LTC78-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YA29LTC78-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YA29L-TC78-90 | 120 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | Amphenol FCi | YA29LTC78-90 vs YA29L-TC78-90 |