Part Details for YA29L7 by Hubbell Wiring Device-Kellems
Overview of YA29L7 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for YA29L7
YA29L7 CAD Models
YA29L7 Part Data Attributes
|
YA29L7
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
YA29L7
Hubbell Wiring Device-Kellems
0.16mm2,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 0.16 mm2 |
Alternate Parts for YA29L7
This table gives cross-reference parts and alternative options found for YA29L7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YA29L7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YA29-L7 | 0.16 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | Amphenol FCi | YA29L7 vs YA29-L7 |