Part Details for YA29L-90 by Amphenol FCi
Overview of YA29L-90 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for YA29L-90
YA29L-90 CAD Models
YA29L-90 Part Data Attributes
|
YA29L-90
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YA29L-90
Amphenol FCi
Ring Terminal, 0.16mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 0.16 mm2 | |
Wire Gauge | 250 AWG |
Alternate Parts for YA29L-90
This table gives cross-reference parts and alternative options found for YA29L-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YA29L-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YA29-L-90 | 120 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | Amphenol FCi | YA29L-90 vs YA29-L-90 |