Part Details for Y5V0603ETTD393Z by KOA Speer Electronics Inc
Overview of Y5V0603ETTD393Z by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y5V0603ETTD393Z
Y5V0603ETTD393Z CAD Models
Y5V0603ETTD393Z Part Data Attributes
|
Y5V0603ETTD393Z
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Y5V0603ETTD393Z
KOA Speer Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory For Special Tolerances | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for Y5V0603ETTD393Z
This table gives cross-reference parts and alternative options found for Y5V0603ETTD393Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y5V0603ETTD393Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/393ZY0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0603, CHIP | Tecate Group | Y5V0603ETTD393Z vs CMC-025/393ZY0603WFF |
CMC-025/393ZY0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0603, CHIP | Tecate Group | Y5V0603ETTD393Z vs CMC-025/393ZY0603TFF |
250R14Y393ZV6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | Y5V0603ETTD393Z vs 250R14Y393ZV6U |
250R14Y393ZV6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | Y5V0603ETTD393Z vs 250R14Y393ZV6E |
CMC-025/393ZY0603WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0603, CHIP | Tecate Group | Y5V0603ETTD393Z vs CMC-025/393ZY0603WF |