Part Details for Y5015-000000100088 by TE Connectivity
Overview of Y5015-000000100088 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000100088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y5015-000000100088
|
Avnet Americas | ACCESSORY - Bag (Alt: Y5015-000000100088) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-Y5015100088
|
Mouser Electronics | Standard Circular Connector ACCESSORY | 0 |
|
$47.4800 / $52.0200 | Order Now |
Part Details for Y5015-000000100088
Y5015-000000100088 CAD Models
Y5015-000000100088 Part Data Attributes
|
Y5015-000000100088
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100088
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -55C to +200C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(b)-II | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.22 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for Y5015-000000100088
This table gives cross-reference parts and alternative options found for Y5015-000000100088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y5015-000000100088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRB28FTM32 | Connector Accessory | TE Connectivity | Y5015-000000100088 vs CIRB28FTM32 |