There are no models available for this part yet.
Overview of Y5015-000000007848 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Y5015-000000007848 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ2112
|
Newark | Free Socket Connector |Amp Te Connectivity Y5015-000000007848 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4700 / $48.6900 | Buy Now | |
DISTI #
2266-Y5015-000000007848-ND
|
DigiKey | FREE SOCKET CONNECTOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$53.1900 / $55.2300 | Buy Now | |
DISTI #
Y5015-000000007848
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000007848) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | FREE SOCKET CONNECTOR RoHS: Compliant |
24 Partner Stock |
|
$45.2200 / $97.1400 | Buy Now | ||
Onlinecomponents.com | FREE SOCKET CONNECTOR RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
Y5015000000007-3
|
TME | Y5015-000000007848 Min Qty: 1 | 24 |
|
$52.4343 / $60.5009 | Buy Now | |
DISTI #
C1S114402724575
|
Chip1Stop | Connector Socket RoHS: Compliant | 24 |
|
$57.9000 / $64.0000 | Buy Now | |
Master Electronics | FREE SOCKET CONNECTOR RoHS: Compliant |
24 Partner Stock |
|
$45.2200 / $97.1400 | Buy Now |
CAD Models for Y5015-000000007848 by TE Connectivity
Part Data Attributes for Y5015-000000007848 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Voltage
|
1250 V
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
32
|
Total Number of Contacts
|
13
|
Wire Size-Max
|
12 AWG
|