Y47334K87000U19L
Vishay Intertechnologies
Description: Fixed Resistor, Metal Foil, 2.5W, 4870ohm, 600V, 0.002% +/-Tol, -.2,.2ppm/Cel,

Overview of Y47334K87000U19L by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for Y47334K87000U19L by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y47334K87000U19L by Vishay Intertechnologies

Y47334K87000U19L
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Hermetically Sealed
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
25.4 mm
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
12.7 mm
Package Length
38.1 mm
Package Style
4 Terminals
Packing Method
Bulk
Rated Power Dissipation (P)
2.5 W
Resistance
4870 Ω
Resistor Type
FIXED RESISTOR
Series
HZ SERIES-OTHER
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
0.002%
Working Voltage
600 V
Want to compare parts?
  1. Y47334K87000U19L
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 2.5W, 4870ohm, 600V, 0.002% +/-Tol, -.2,.2ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y47334K87000U19L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y47334K87000U19L by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of Y47334K87000U19L would you like to use for your alert(s)?
  • Please alert me when Y47334K87000U19L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y47334K87000U19L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y47334K87000U19L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y47334K87000U19L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y47334K87000U19L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y47334K87000U19L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: