Datasheets
Y472811R1000B9L by:

Fixed Resistor, Metal Foil, 1.5W, 11.1ohm, 500V, 0.1% +/-Tol, -.2,.2ppm/Cel,

Part Details for Y472811R1000B9L by Vishay Intertechnologies

Overview of Y472811R1000B9L by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for Y472811R1000B9L

Y472811R1000B9L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Y472811R1000B9L Part Data Attributes

Y472811R1000B9L Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
Y472811R1000B9L Vishay Intertechnologies Fixed Resistor, Metal Foil, 1.5W, 11.1ohm, 500V, 0.1% +/-Tol, -.2,.2ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Hermetically Sealed
JESD-609 Code e3
Lead Diameter 0.64 mm
Lead Length 25.4 mm
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 12.7 mm
Package Length 25.4 mm
Package Style 4 Terminals
Packing Method Bulk
Rated Power Dissipation (P) 1.5 W
Resistance 11.1 Ω
Resistor Type FIXED RESISTOR
Series HZ SERIES-OTHER
Technology METAL FOIL
Temperature Coefficient 0.2 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 0.1%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y472811R1000B9L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y472811R1000B9L by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of Y472811R1000B9L would you like to use for your alert(s)?
  • Please alert me when Y472811R1000B9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y472811R1000B9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y472811R1000B9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y472811R1000B9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y472811R1000B9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y472811R1000B9L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: