Part Details for Y40744K07000C9W by Vishay Precision Group Inc
Overview of Y40744K07000C9W by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y40744K07000C9W
Y40744K07000C9W CAD Models
Y40744K07000C9W Part Data Attributes
|
Y40744K07000C9W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y40744K07000C9W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.4W, 4070ohm, 109V, 0.25% +/-Tol, -.2,.2ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 4070 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FRFC1506 | |
Size Code | 1506 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 109 V |
Alternate Parts for Y40744K07000C9W
This table gives cross-reference parts and alternative options found for Y40744K07000C9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y40744K07000C9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y40744K07000C9R | Fixed Resistor, Metal Foil, 0.4W, 4070ohm, 109V, 0.25% +/-Tol, -.2,.2ppm/Cel, 1506, | Vishay Precision Group Inc | Y40744K07000C9W vs Y40744K07000C9R |