Part Details for Y40653K48000C0R by Vishay Precision Group Inc
Overview of Y40653K48000C0R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y40653K48000C0R
Y40653K48000C0R CAD Models
Y40653K48000C0R Part Data Attributes
|
Y40653K48000C0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y40653K48000C0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.8W, 3480ohm, 0.25% +/-Tol, -2.5,2.5ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.46 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2.5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% |