Part Details for Y40241K00000T0W by Vishay Precision Group Inc
Overview of Y40241K00000T0W by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y40241K00000T0W
Y40241K00000T0W CAD Models
Y40241K00000T0W Part Data Attributes
|
Y40241K00000T0W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y40241K00000T0W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 95V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1506, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1506 | |
Technology | METAL FOIL | |
Temperature Coefficient | -.2,.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.01% | |
Working Voltage | 95 V |
Alternate Parts for Y40241K00000T0W
This table gives cross-reference parts and alternative options found for Y40241K00000T0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y40241K00000T0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFCP15061K0000TCR0.2TBT | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 95V, 0.01% +/-Tol, -.2,.2ppm/Cel, 1506, | Vishay Precision Group Inc | Y40241K00000T0W vs VFCP15061K0000TCR0.2TBT |
Y16261K00000T9W | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 95V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1506, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y40241K00000T0W vs Y16261K00000T9W |