Part Details for Y21808CGJ150251N by Fenghua (HK) Electronics Ltd
Overview of Y21808CGJ150251N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y21808CGJ150251N
Y21808CGJ150251N CAD Models
Y21808CGJ150251N Part Data Attributes
|
Y21808CGJ150251N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
Y21808CGJ150251N
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,15PF,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2 mm |
Alternate Parts for Y21808CGJ150251N
This table gives cross-reference parts and alternative options found for Y21808CGJ150251N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y21808CGJ150251N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Y21808CGJ150251NT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,15PF,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE | Y21808CGJ150251N vs Y21808CGJ150251NT |
Y21808CGJ150251CT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,15PF,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE | Y21808CGJ150251N vs Y21808CGJ150251CT |
Y21808CGJ150251ST | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,15PF,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE | Y21808CGJ150251N vs Y21808CGJ150251ST |