Part Details for Y211552 by Mersen Electrical Power
Overview of Y211552 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for Y211552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877382
|
RS | Ferrule Fuse-Link, Size 10.3 x 38 aM, 120 kA, 500VAC, 10A, No Indicator | Mersen Y211552 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5400 / $21.9300 | RFQ |
DISTI #
Y211552
|
TME | Fuse: fuse, aM,time-lag, 10A, 500VAC, 10x38mm Min Qty: 1 | 7 |
|
$1.0500 / $1.6500 | Buy Now |
Part Details for Y211552
Y211552 CAD Models
Y211552 Part Data Attributes
|
Y211552
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Y211552
Mersen Electrical Power
Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 10.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for Y211552
This table gives cross-reference parts and alternative options found for Y211552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y211552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H213102 | Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, 10x38mm, | Mersen Electrical Power | Y211552 vs H213102 |