Part Details for Y1758442K000Q9L by Vishay Precision Group Inc
Overview of Y1758442K000Q9L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1758442K000Q9L
Y1758442K000Q9L CAD Models
Y1758442K000Q9L Part Data Attributes
|
Y1758442K000Q9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1758442K000Q9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 2.5W, 442000ohm, 600V, 0.02% +/-Tol, -.2,.2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.645 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 38.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HZ(AXIAL) | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.02% | |
Working Voltage | 600 V |
Alternate Parts for Y1758442K000Q9L
This table gives cross-reference parts and alternative options found for Y1758442K000Q9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1758442K000Q9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHA518-11ZP442K00QB | Fixed Resistor, Metal Foil, 2.5W, 442000ohm, 600V, 0.02% +/-Tol, -.2,.2ppm/Cel, | Vishay Precision Group Inc | Y1758442K000Q9L vs VHA518-11ZP442K00QB |