Datasheets
Y174971R5000V19L by:

Fixed Resistor, Metal Foil, 0.3W, 71.5ohm, 250V, 0.005% +/-Tol, -.2,.2ppm/Cel,

Part Details for Y174971R5000V19L by Vishay Precision Group Inc

Overview of Y174971R5000V19L by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

Part Details for Y174971R5000V19L

Y174971R5000V19L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Y174971R5000V19L Part Data Attributes

Y174971R5000V19L Vishay Precision Group Inc
Buy Now Datasheet
Compare Parts:
Y174971R5000V19L Vishay Precision Group Inc Fixed Resistor, Metal Foil, 0.3W, 71.5ohm, 250V, 0.005% +/-Tol, -.2,.2ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Hermetically Sealed
JESD-609 Code e3
Lead Diameter 0.645 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 9.53 mm
Package Length 15.88 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.3 W
Resistance 71.5 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient 0.2 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 0.005%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y174971R5000V19L by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y174971R5000V19L by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y174971R5000V19L would you like to use for your alert(s)?
  • Please alert me when Y174971R5000V19L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y174971R5000V19L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y174971R5000V19L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y174971R5000V19L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y174971R5000V19L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y174971R5000V19L by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: