Part Details for Y17481K43000B0L by Vishay Precision Group Inc
Overview of Y17481K43000B0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y17481K43000B0L
Y17481K43000B0L CAD Models
Y17481K43000B0L Part Data Attributes
|
Y17481K43000B0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y17481K43000B0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 1430ohm, 300V, 0.1% +/-Tol, -.2,.2ppm/Cel, 4216,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.645 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.92 mm | |
Package Length | 10.54 mm | |
Package Style | Radial | |
Package Width | 4.11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4216 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |