Y1745407R000B9R
Description: Fixed Resistor, Metal Foil, 0.25W, 407ohm, 73V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2412,

Overview of Y1745407R000B9R by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for Y1745407R000B9R by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y1745407R000B9R by Vishay Precision Group Inc

Y1745407R000B9R
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
2.49 mm
Package Length
5.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
407 Ω
Resistor Type
FIXED RESISTOR
Size Code
2412
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
73 V
Want to compare parts?
  1. Y1745407R000B9R
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.25W, 407ohm, 73V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2412,
    VS

Alternate Parts for Y1745407R000B9R

This table gives cross-reference parts and alternative options found for Y1745407R000B9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1745407R000B9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMR1DZ407R00TCR0.2ABB Fixed Resistor, Metal Foil, 0.25W, 407ohm, 73V, 0.05% +/-Tol, -.2,.2ppm/Cel, 2412, Vishay Precision Group Inc Y1745407R000B9R vs SMR1DZ407R00TCR0.2ABB
Y1745407R000B0L Fixed Resistor, Metal Foil, 0.25W, 407ohm, 73V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2412, Vishay Precision Group Inc Y1745407R000B9R vs Y1745407R000B0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y1745407R000B9R by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y1745407R000B9R by Vishay Precision Group Inc

  • Please alert me when Y1745407R000B9R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y1745407R000B9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y1745407R000B9R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y1745407R000B9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y1745407R000B9R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y1745407R000B9R by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: