Part Details for Y174510K0000F0L by Vishay Intertechnologies
Overview of Y174510K0000F0L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for Y174510K0000F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$18.2400 | Buy Now |
Part Details for Y174510K0000F0L
Y174510K0000F0L CAD Models
Y174510K0000F0L Part Data Attributes
|
Y174510K0000F0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y174510K0000F0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.16W, 10000ohm, 73V, 1% +/-Tol, -.2,.2ppm/Cel, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.16 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMR1DZ (Z-FOIL) | |
Size Code | 2412 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 73 V |