Part Details for Y1735V0227AF9L by Vishay Precision Group Inc
Overview of Y1735V0227AF9L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1735V0227AF9L
Y1735V0227AF9L CAD Models
Y1735V0227AF9L Part Data Attributes
|
Y1735V0227AF9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1735V0227AF9L
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 350ohm, 200V, 0.05% +/-Tol, -.2,.2ppm/Cel, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Non Inductive | |
Lead Length | 19.05 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Bulk | |
Resistance | 350 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3838 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 200 V |