Part Details for Y163015K0000T9R by Vishay Foil Resistors
Overview of Y163015K0000T9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y163015K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9717
|
Newark | Res, 15K, 0.01%, 0.25W, 1206, Metal Foil, Resistor Case Style:1206 [3216 Metric], Resistance:15Kohm, Product Range:Vfcp Series, Voltage Rating:79V, Resistor Element Material:Metal Foil, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay Foil Resistors Y163015K0000T9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.8000 / $15.7200 | Buy Now |
Part Details for Y163015K0000T9R
Y163015K0000T9R CAD Models
Y163015K0000T9R Part Data Attributes
|
Y163015K0000T9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y163015K0000T9R
Vishay Foil Resistors
RES,SMT,METAL FOIL,15K OHMS,79WV,.01% +/-TOL,-.2,.2PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.01% | |
Working Voltage | 79 V |
Alternate Parts for Y163015K0000T9R
This table gives cross-reference parts and alternative options found for Y163015K0000T9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y163015K0000T9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y163015K0000T9R | Fixed Resistor, Metal Foil, 0.25W, 15000ohm, 79V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y163015K0000T9R vs Y163015K0000T9R |