Part Details for Y162730R5000B9R by Vishay Precision Group Inc
Overview of Y162730R5000B9R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y162730R5000B9R
Y162730R5000B9R CAD Models
Y162730R5000B9R Part Data Attributes
|
Y162730R5000B9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y162730R5000B9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 30.5ohm, 187V, 0.1% +/-Tol, 0.2ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON INDUCTIVE; ULTRA HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.46 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 187 V |
Alternate Parts for Y162730R5000B9R
This table gives cross-reference parts and alternative options found for Y162730R5000B9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y162730R5000B9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMP201030R500TCR0.2BBT | Fixed Resistor, Metal Foil, 0.5W, 30.5ohm, 187V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2010, | Vishay Precision Group Inc | Y162730R5000B9R vs VSMP201030R500TCR0.2BBT |
Y162730R5000B9W | Fixed Resistor, Metal Foil, 0.5W, 30.5ohm, 187V, 0.1% +/-Tol, 0.2ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y162730R5000B9R vs Y162730R5000B9W |