Y16241K54000T0R
Description: Fixed Resistor, Metal Foil, 0.2W, 1540ohm, 40V, 0.01% +/-Tol, -.2,.2ppm/Cel, 0805,

Overview of Y16241K54000T0R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for Y16241K54000T0R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $14.7200
$14.7200 Buy Now

CAD Models for Y16241K54000T0R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y16241K54000T0R by Vishay Intertechnologies

Y16241K54000T0R
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.03 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Resistance
1540 Ω
Resistor Type
FIXED RESISTOR
Series
VSMP0805 (Z FOIL)
Size Code
0805
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.01%
Working Voltage
40 V
Want to compare parts?
  1. Y16241K54000T0R
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.2W, 1540ohm, 40V, 0.01% +/-Tol, -.2,.2ppm/Cel, 0805,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y16241K54000T0R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y16241K54000T0R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of Y16241K54000T0R would you like to use for your alert(s)?
  • Please alert me when Y16241K54000T0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y16241K54000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y16241K54000T0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y16241K54000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y16241K54000T0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y16241K54000T0R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: