Part Details for Y16241K00000F0W by Vishay Precision Group Inc
Overview of Y16241K00000F0W by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16241K00000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES METAL FOIL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30 |
|
$8.0500 / $9.2500 | Buy Now |
Part Details for Y16241K00000F0W
Y16241K00000F0W CAD Models
Y16241K00000F0W Part Data Attributes
|
Y16241K00000F0W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y16241K00000F0W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.2W, 1000ohm, 40V, 1% +/-Tol, -.2,.2ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for Y16241K00000F0W
This table gives cross-reference parts and alternative options found for Y16241K00000F0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y16241K00000F0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y16241K00000F9R | Fixed Resistor, Metal Foil, 0.2W, 1000ohm, 40V, 1% +/-Tol, -.2,.2ppm/Cel, 0805, | Vishay Precision Group Inc | Y16241K00000F0W vs Y16241K00000F9R |
Y16241K00000F0R | RES,SMT,METAL FOIL,1K OHMS,40WV,1% +/-TOL,-.2,.2PPM TC,0805 CASE | Vishay Foil Resistors | Y16241K00000F0W vs Y16241K00000F0R |