Part Details for Y1622942R000Q0L by Vishay Precision Group Inc
Overview of Y1622942R000Q0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for Y1622942R000Q0L
Y1622942R000Q0L CAD Models
Y1622942R000Q0L Part Data Attributes
|
Y1622942R000Q0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1622942R000Q0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 1.5W, 942ohm, 300V, 0.02% +/-Tol, 0.2ppm/Cel, Through Hole Mount, 4015, TO-220
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | POWER DISSIPATED USING HEATSINK: 8W, NON-INDUCTIVE, ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.62 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 942 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4015 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | .2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 0.02% | |
Working Voltage | 300 V |