Y1611332R000F0R
Description: Fixed Resistor, Metal Foil, 0.3W, 332ohm, 145V, 1% +/-Tol, -2,2ppm/Cel, 2010,

Overview of Y1611332R000F0R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for Y1611332R000F0R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y1611332R000F0R by Vishay Intertechnologies

Y1611332R000F0R
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
5.03 mm
Package Style
SMT
Package Width
2.46 mm
Packing Method
TR
Rated Power Dissipation (P)
0.3 W
Resistance
332 Ω
Resistor Type
FIXED RESISTOR
Series
VSM2010
Size Code
2010
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
1%
Working Voltage
145 V
Want to compare parts?
  1. Y1611332R000F0R
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.3W, 332ohm, 145V, 1% +/-Tol, -2,2ppm/Cel, 2010,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y1611332R000F0R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y1611332R000F0R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of Y1611332R000F0R would you like to use for your alert(s)?
  • Please alert me when Y1611332R000F0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y1611332R000F0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y1611332R000F0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y1611332R000F0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y1611332R000F0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y1611332R000F0R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: