Part Details for Y1506604R000VM0R by Vishay Precision Group Inc
Overview of Y1506604R000VM0R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1506604R000VM0R
Y1506604R000VM0R CAD Models
Y1506604R000VM0R Part Data Attributes
|
Y1506604R000VM0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1506604R000VM0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 604ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 300 V |
Alternate Parts for Y1506604R000VM0R
This table gives cross-reference parts and alternative options found for Y1506604R000VM0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1506604R000VM0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1506604R000VR0L | Fixed Resistor, Metal Foil, 0.3W, 604ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y1506604R000VM0R vs Y1506604R000VR0L |
Y1189604R000VP0R | Fixed Resistor, Metal Foil, 0.3W, 604ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y1506604R000VM0R vs Y1189604R000VP0R |
Y1189604R000VP0L | RESISTOR, METAL FOIL, 0.3 W, 0.005 %, 2 ppm, 604 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y1506604R000VM0R vs Y1189604R000VP0L |
Y1288604R000T0R | Fixed Resistor, Metal Foil, 0.6W, 604ohm, 300V, 0.01% +/-Tol, -2,2ppm/Cel, 3011, | Vishay Precision Group Inc | Y1506604R000VM0R vs Y1288604R000T0R |