Y1496796R000T0R
Description: RESISTOR, METAL FOIL, 0.15 W, 0.01 %, 2 ppm, 796 ohm, SURFACE MOUNT, 1206, CHIP

Overview of Y1496796R000T0R by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Y1496796R000T0R by Vishay Foil Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y1496796R000T0R by Vishay Foil Resistors

Y1496796R000T0R
Vishay Foil Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Manufacturer Series
VSM
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.57 mm
Packing Method
TR
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
796 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
61 V
Want to compare parts?
  1. Y1496796R000T0R
    Vishay Foil Resistors
    RESISTOR, METAL FOIL, 0.15 W, 0.01 %, 2 ppm, 796 ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for Y1496796R000T0R

This table gives cross-reference parts and alternative options found for Y1496796R000T0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1496796R000T0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y1496796R000T0R Fixed Resistor, Metal Foil, 0.15W, 796ohm, 61V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP Vishay Precision Group Inc Y1496796R000T0R vs Y1496796R000T0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y1496796R000T0R by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y1496796R000T0R by Vishay Foil Resistors

  • Please alert me when Y1496796R000T0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Y1496796R000T0R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y1496796R000T0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Y1496796R000T0R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y1496796R000T0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y1496796R000T0R by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: