Part Details for Y14964K75000B0R by Vishay Precision Group Inc
Overview of Y14964K75000B0R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y14964K75000B0R
Y14964K75000B0R CAD Models
Y14964K75000B0R Part Data Attributes
|
Y14964K75000B0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y14964K75000B0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.15W, 4750ohm, 61V, 0.1% +/-Tol, -2,2ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 61 V |
Alternate Parts for Y14964K75000B0R
This table gives cross-reference parts and alternative options found for Y14964K75000B0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y14964K75000B0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y14964K75000A9R | Fixed Resistor, Metal Foil, 0.15W, 4750ohm, 61V, 0.05% +/-Tol, 2ppm/Cel, 1206, | Vishay Precision Group Inc | Y14964K75000B0R vs Y14964K75000A9R |
Y14964K75000A9W | Fixed Resistor, Metal Foil, 0.15W, 4750ohm, 61V, 0.05% +/-Tol, -2,2ppm/Cel, 1206, | Vishay Precision Group Inc | Y14964K75000B0R vs Y14964K75000A9W |