Y14963K24000C0W
Vishay Precision Group Inc
Description: Fixed Resistor, Metal Foil, 0.15W, 3240ohm, 61V, 0.25% +/-Tol, -2,2ppm/Cel, 1206,

Overview of Y14963K24000C0W by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Y14963K24000C0W by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y14963K24000C0W by Vishay Precision Group Inc

Y14963K24000C0W
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.57 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.15 W
Resistance
3240 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.25%
Working Voltage
61 V
Want to compare parts?
  1. Y14963K24000C0W
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.15W, 3240ohm, 61V, 0.25% +/-Tol, -2,2ppm/Cel, 1206,
    VS

Alternate Parts for Y14963K24000C0W

This table gives cross-reference parts and alternative options found for Y14963K24000C0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y14963K24000C0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y14963K24000C0R Fixed Resistor, Metal Foil, 0.15W, 3240ohm, 61V, 0.25% +/-Tol, -2,2ppm/Cel, 1206, Vishay Precision Group Inc Y14963K24000C0W vs Y14963K24000C0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y14963K24000C0W by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y14963K24000C0W by Vishay Precision Group Inc

  • Please alert me when Y14963K24000C0W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Y14963K24000C0W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y14963K24000C0W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Y14963K24000C0W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y14963K24000C0W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y14963K24000C0W by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: