Y14880R01000F9R
Description: Fixed Resistor, Metal Foil, 3W, 0.01ohm, 1% +/-Tol, -15,15ppm/Cel, 3637,

Overview of Y14880R01000F9R by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Y14880R01000F9R by Vishay Precision Group Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71-CSM36370R0100FST
Mouser Electronics Current Sense Resistors - SMD 0.0100ohms 1% RoHS: Compliant 17
  • 1 $20.7600
  • 10 $17.1500
  • 20 $16.3900
  • 50 $15.5700
  • 100 $14.3700
  • 200 $14.2000
  • 500 $13.6600
$13.6600 / $20.7600 Buy Now
DISTI # Y14880R01000F9R
TTI Current Sense Resistors - SMD 0.0100ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape Americas - 49
In Stock
  • 1 $12.7300
  • 10 $12.1300
  • 25 $11.8900
  • 50 $11.6600
  • 100 $11.4300
  • 250 $11.2000
  • 500 $10.9800
$10.9800 / $12.7300 Buy Now

CAD Models for Y14880R01000F9R by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for Y14880R01000F9R by Vishay Precision Group Inc

Y14880R01000F9R
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
Factory Lead Time
61 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
9.144 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
9.398 mm
Packing Method
TR
Rated Power Dissipation (P)
3 W
Reference Standard
MIL-PRF-55342
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
3637
Technology
METAL FOIL
Temperature Coefficient
15 ppm/°C
Tolerance
1%
Want to compare parts?
  1. Y14880R01000F9R
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 3W, 0.01ohm, 1% +/-Tol, -15,15ppm/Cel, 3637,
    VS

Related Parts for Y14880R01000F9R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y14880R01000F9R by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y14880R01000F9R by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y14880R01000F9R would you like to use for your alert(s)?
  • Please alert me when Y14880R01000F9R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y14880R01000F9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y14880R01000F9R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y14880R01000F9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y14880R01000F9R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y14880R01000F9R by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: