Part Details for Y14880R01000F0W by Vishay Foil Resistors
Overview of Y14880R01000F0W by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for Y14880R01000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7434
|
Newark | Csm3637 0R0100 1.0% B W |Vishay Foil Resistors Y14880R01000F0W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $18.3000 | Buy Now |
Part Details for Y14880R01000F0W
Y14880R01000F0W CAD Models
Y14880R01000F0W Part Data Attributes:
|
Y14880R01000F0W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y14880R01000F0W
Vishay Foil Resistors
RES,SMT,METAL FOIL,10M OHMS,1% +/-TOL,-15,15PPM TC,3637 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.144 mm | |
Package Style | SMT | |
Package Width | 9.398 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |
Alternate Parts for Y14880R01000F0W
This table gives cross-reference parts and alternative options found for Y14880R01000F0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y14880R01000F0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y14880R01000F9R | RES,SMT,METAL FOIL,10M OHMS,1% +/-TOL,-15,15PPM TC,3637 CASE | Vishay Foil Resistors | Y14880R01000F0W vs Y14880R01000F9R |